1-640383-0

10P MTA156 HDR ASSY STR SQ SN

Enhance power connectivity with this MTA 156 series connector, designed for reliable performance in various applications. Meeting UL and CSA standards for safety, it features a durable Polyester housing with a natural color. With a board mount and through-hole solder termination method, installation is secure and efficient. The contact material is copper alloy, ensuring excellent conductivity. Offering 10 positions for power transmission, each contact is rated for 7A at 600V AC. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Its inline contact layout and unshrouded header type facilitate easy wire-to-board connections. RoHS compliant and with a UL 94V-0 flammability rating, this connector prioritizes both performance and safety. Individually packaged in quantities of 1000, it is ideal for appliance and power circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640383-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:10
Contact Layout:Inline
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-640383-0
SKU:AMP1-640383-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: