1-640383-2

12P MTA156 HDR ASSY STR SQ SN

Enhance your power connectivity with the MTA 156 series header connector. Designed for reliable performance, this board-mount connector features a single row with 12 inline power positions, allowing for secure tab contact termination through hole soldering. Meeting CSA and UL standards, it guarantees safety and quality assurance. The housing, made of durable polyester with glass fiber reinforcement, ensures robustness in various applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it is suitable for power circuits in appliances and other electronic devices. Its operating temperature range of -55 to 105°C (-67 to 221°F) ensures stability in extreme environments. The header connector, with tin-plated copper alloy contacts, offers efficient power transmission with a contact amperage of 7A. Its natural housing color and unshrouded design make it versatile for wire-to-board connections. This connector, packaged in quantities of 500, is RoHS compliant, making it environmentally friendly. Elevate your power applications with this reliable and high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640383-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:12
Contact Layout:Inline
Connector Length:1.872 in, 47.55 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640383-2
SKU:AMP1-640383-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: