1-640383-3

13P MTA156 HDR ASSY STR SQ SN

Easily connect power components with this MTA 156 series header. Featuring a single row design with 13 tab contacts, it ensures secure and efficient power transmission. The through-hole solder termination method guarantees reliable connectivity, while the durable polyester housing with UL 94V-0 flammability standard rating offers safety and peace of mind. With a voltage rating of 600V AC and contact amperage of 7A, this header is suitable for various power applications. Its compact size, vertical mount orientation, and board mount installation make it ideal for space-saving setups. Compliant with CSA and UL standards, it meets quality and safety requirements. The natural housing color adds versatility, and with a package quantity of 500, it's perfect for bulk installations. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this header is reliable in diverse environments. RoHS compliant and suitable for appliances, it's a dependable choice for power connectors in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640383-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:13
Contact Layout:Inline
Connector Length:2.028 in, 51.51 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640383-3
SKU:AMP1-640383-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: