1-640388-1
11P MTA156 HDR ASSY RN STR F/L
Enhance your power connection setup with this MTA 156 series board mount connector. Designed for efficiency and reliability, it features a single row layout with 11 tab contact positions, ideal for power applications. The polyester housing, certified to CSA and UL standards, ensures durability and safety. With a pitch of 3.96mm, it allows for secure through-hole solder termination on your PCB. Operating at voltages up to 600V AC and capable of handling 7A of current, this connector is perfect for various power transmission needs. Its natural housing color and vertical mount orientation offer versatility in installation. Whether for appliances or other devices, this header connector is a dependable choice. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Upgrade your power connections today with this high-quality board mount connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640388-1 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 11 |
Contact Layout: | Inline |
Connector Length: | 1.716 in, 43.59 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640388-1 |
SKU: | AMP1-640388-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |