1-640388-3

13P MTA156 HDR ASSY RN STR F/L

Enhance your power connectivity with our MTA 156 Series connector, designed for reliable performance in a variety of applications. This UL and CSA certified connector features a durable polyester housing in a natural color, accommodating 13 inline power positions with tab contacts for secure connections. With a 600V AC voltage rating and 7A contact amperage, it ensures efficient power transmission. The through-hole solder termination method and friction lock mating retention type offer ease of installation and stability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. RoHS compliant and boasting UL 94V-0 flammability rating, this connector prioritizes safety and environmental standards. Whether for appliances or industrial machinery, its compact vertical mount orientation and board mount design make it a versatile solution for power distribution. Each package contains 500 units, making it ideal for large-scale projects. Elevate your power connectivity with this high-quality connector, meeting the demands of modern electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640388-3
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:13
Contact Layout:Inline
Connector Length:2.028 in, 51.51 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-640388-3
SKU:AMP1-640388-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: