1-640389-0

10P MTA156 HDR ASSY SQ R/A F/L

Enhance your power connections with this MTA 156 series connector, featuring CSA and UL standards compliance for reliable performance. Its board mount design with through-hole solder termination ensures secure attachment, while its polyester housing in natural color offers durability. With a pitch of 3.96 mm and 10 contact positions, this connector is ideal for power applications. Operating in a wide temperature range from -55 to 105°C, it guarantees versatility. The contact material of copper alloy with tin plating and a contact amperage of 7A ensure efficient power transmission. Friction lock mating retention and right-angle mount orientation provide ease of use, making it suitable for various appliances. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. With a package quantity of 500, it's perfect for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640389-0
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:10
Contact Layout:Inline
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640389-0
SKU:AMP1-640389-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future
Download