1-640389-3

13P MTA156 HDR ASSY SQ R/A F/L

Enhance your power connections with our MTA 156 series connector. CSA and UL certified, this board mount connector features a durable polyester housing in a natural color, with through-hole solder termination for secure installation. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it's ideal for power applications. This 13-position inline connector boasts copper alloy contacts with tin plating, ensuring reliable conductivity. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Friction lock mating retention and a right-angle orientation offer added convenience. With a package quantity of 250, this header connector is perfect for appliance and PCB applications. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and quality in every use. Upgrade to this high-performance connector for efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640389-3
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:13
Contact Layout:Inline
Connector Length:2.028 in, 51.51 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640389-3
SKU:AMP1-640389-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: