1-640406-0
05P UMNL VALVE CONN HSG
Enhance your power and signal connections with the Universal MATE-N-LOK Cable Mount Connector. This versatile connector, housing 5 socket contacts in 3 rows, is designed for efficient crimp termination on wires and cables. With a voltage rating of 600 V AC and operating temperature range from -55 to 105 °C (-67 to 221 °F), it ensures reliable performance in various environments. Meeting UL and CSA standards for safety, and with VDE testing certification, you can trust in its quality. The nylon housing, in a natural color, is durable and flame-retardant (UL 94V-2), making it suitable for a wide range of applications in appliances and beyond. Its compact design, with a height of .854 in and width of .704 in, allows for easy integration. This plug-type connector, part of the Wire to Wire system, is ideal for circuitry that requires both power and signal transmission. Each package contains 1 connector, ready for installation in free-hanging configurations. RoHS compliant, with LR7189 CSA agency certification, and ECCN EAR99 classification, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this high-quality housing, offering versatility and performance in one efficient package.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-640406-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .222 in, 5.65 mm |
Package Quantity: | 1 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 21.7 mm, .854 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector Length: | 12.4 mm, .488 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.9 mm, .704 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-640406-0 |
SKU: | AMP1-640406-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |