2029314-1

09P UMNL PLUG HSG 150C-RED

Enhance power and signal connections effortlessly with our Universal MATE-N-LOK Connector, designed for seamless integration in various applications. With CSA and UL standards met, rest assured of reliable performance. Crafted with durable Nylon housing in a natural color, this connector features three rows with nine positions, suitable for cable mount installation. The crimp termination method ensures secure connectivity, while the 6.35mm pitch and 600V AC voltage rating guarantee efficient power transmission. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding environments. Its compact design, measuring 27.43mm in height and width, includes panel mount features for easy installation. RoHS compliant and with UL 94V-2 flammability rating, it meets stringent safety regulations. Whether for appliances or industrial machinery, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029314-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:9
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:1.08 in, 27.43 mm
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.07 in, 27.43 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2029314-1
SKU:AMP2029314-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download