Enhance the security and organization of your Universal MATE-N-LOK connectors with our UMNL Keying Plug V2. Crafted in a sleek natural hue, this essential accessory not only ensures a seamless fit but also meets stringent UL 94V-2 material flammability standards for added safety. With an impressive package quantity of 10,000, it's ideal for large-scale projects in various industries, including appliances. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse environments. Stay compliant with RoHS regulations while streamlining your connector setup with this high-quality keying plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640415-1
Color:Natural
Series:Universal MATE-N-LOK
Accessory Type:Keying Plug
Package Quantity:10000
GPL:236
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Appliances
Product Code:1309
Connector Product Type:Accessory
ECCN:EAR99
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1-640415-1
SKU:AMP1-640415-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download