1-640456-9

19P MTA100 HDR ASSY F/L SQ STR

Introducing the MTA 100 series PCB Mount Header, a versatile and reliable connector designed for signal applications. With a straight body orientation and board mount termination method, this header offers seamless integration onto your circuit board. Featuring 19 contacts in a single row, it provides ample connectivity for your project. The housing is made of durable polyester with a UL 94V-0 flammability standard, ensuring safety and longevity. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it meets the requirements of various electronic systems. The contact pins are plated with tin and have a contact amperage of 5 A, guaranteeing efficient signal transmission. This header is RoHS compliant and suitable for a wide range of applications in appliances and other electronic devices. Upgrade your PCB connections with the MTA 100 series PCB Mount Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640456-9
Series: MTA 100
Amperage: 5 A
Housing Material: Polyester - GF
Number of Contacts: 19
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1
Contact Amperage: 5 A
Number of Positions: 19
Housing Color: Natural
Mount Orientation: Vertical
GPL: 104
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 150 µin, 3.81 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .31 in, 7.87 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1538
Contact Layout: Inline
Connector Length: 1 in, 25.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .14 in, 3.56 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Contact Mating Area Length: .295 in, 7.49 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640456-9
SKU: AMP1-640456-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/16/2020 P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future.
Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download