Enhance your connectivity with our MTA 100 series Connector Assembly, designed for efficient signal transmission in appliances. With a robust housing constructed from UL 94V-2 rated nylon in a striking red color, this female receptacle ensures secure cable mounting with insulation displacement crimp termination. Meeting UL and CSA standards, it guarantees reliable performance in a wide temperature range from -55 to 105°C. Featuring 19 tin-plated contacts for optimal conductivity, each accommodating 22 AWG stranded wire, this assembly is ideal for various circuit applications. With a compact design and mating retention through a locking ramp, it offers ease of installation and maintenance. RoHS compliant and with agency certifications, it assures quality and environmental responsibility. Elevate your connectivity solutions with this high-performance connector assembly, a key component in modern electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-640620-9
Series: MTA 100
Amperage: 5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 19
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Plating: Tin
Maximum Operating Temperature: 105 °C, 221 °F
Overall Height: 7.75
Overall Length: 48.26 ;48.26 mm
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Female
Shape: Rectangular
Package Quantity: 250
Cable Type: Stranded
Connection Type: Connector Assembly
Contact Amperage: 5 A
Number of Positions: 19
Housing Color: Red
GPL: 104
Mating Retention Type: Locking Ramp
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Connector Height: 13.21 mm, .52 in
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1537
Wire Size: 22 AWG, .3 - .4 mm²
Contact Layout: Inline
Connector Length: 1.9 in, 48.26 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: .305 in, 7.75 mm
Mating Retention: With
Insertion Force: Standard
Contact Retention: With
Connector and Housing Type: Receptacle Housing
Number of Cavities: 19
Panel Gasket: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-2
Part Aliases: 4-640620-9
SKU: AMP4-640620-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2020 E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download