1-644751-0

10P MTA156 HDR ASSY R/A

Enhance your power connections with the MTA 156 series Board Mount Header. Featuring a durable Thermoplastic Polyester housing in Natural color, this connector is CSA and UL certified for quality assurance. With a pitch of 3.96 mm, it offers reliable Through Hole - Solder termination for secure attachment to your circuit board. Its one-row design with 10 positions, including Pin and Tab contacts, ensures efficient power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it is suitable for various power applications. The contact material is Copper Alloy with Tin plating, meeting UL 94V-0 flammability standards for safety. Ideal for appliances and other power-related tasks, this header is RoHS compliant and a valuable component in your connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-644751-0
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:10
Contact Layout:Inline
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.39 in, 9.906 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-644751-0
SKU:AMP1-644751-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: