1-66564-2
III+ PIN,24-20,TIN,STRIP
Enhance power and signal connections with this AMP Type III+ Pin, featuring a durable brass construction with Tin plating. Designed for crimp termination, it accommodates 20-24 AWG wire sizes, ensuring secure and efficient connectivity. With a contact amperage of 13A and operating temperature range from -55 to 90°C, it is suitable for industrial applications. The package includes 4000 units conveniently housed in a reel, making it ideal for large-scale projects. RoHS compliant and featuring a vibrant yellow color code, this contact offers both performance and environmental responsibility. Whether for wire and cable termination or other circuit applications, it guarantees reliable functionality in diverse settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66564-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Open |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .06 - .12 in, 1.52 - 3.05 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Color Code: | Yellow |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66564-2 |
SKU: | AMP1-66564-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |