2151669-1

OCEAN-2.0-APPLICATOR-S-062F120O

Enhance your production efficiency with the cutting-edge OCEAN-2.0 Applicator. This high-performance tool is designed for precision in applying components with ease, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Its mechanical feed type ensures consistent and reliable operation, meeting industry standards for RoHS compliance. Perfect for connectors and various applications, this advanced tool is a must-have for any workspace seeking top-tier performance. Elevate your workflow with the OCEAN-2.0 Applicator and experience unparalleled convenience in component application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151669-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151669-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: