206705-2

CPC 13-9 FREE HANGING RECPT

Enhance your power connectivity with our CPC 13-9 Free-Hanging Receptacle. Designed for optimal performance, this black male connector features a straight orientation and cable mount, facilitating easy installation. With a durable thermoplastic housing and UL 94V-0 flammability standard compliance, it ensures safety and reliability. Boasting nine contacts and a maximum voltage of 600 V DC, it's perfect for high-power applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Ideal for industrial use, it's RoHS compliant, meeting environmental standards. Upgrade your circular power connectors with this essential housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206705-2
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:9
Mount Type:Cable Mount (Free-Hanging)
Body Orientation:Straight
Voltage:600 V DC
Shell Size:13
Contact Type:Pin
Number of Positions:9
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP206705-2
Keying:A
Number of Signal Positions:9
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:3/4 - 20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Connector and Housing Type:Receptacle
Fluid Resistance:None
Part Alias:AMPS-0-0206705-2,195902-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/10/2021E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
08/15/2012E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3.Download