1-794609-2
PIN CONT 26-30 30 GOLD STRIP
Introducing the Micro MATE-N-LOK PIN CONT 26-30 30 GOLD STRIP, a crucial component for power connections in various appliances. Designed for cable mount (free-hanging) installation, this contact ensures reliable performance in a wide operating temperature range from -40 to 105°C (-40 to 221°F). With a gold strip contact mating area plating, it guarantees efficient power transmission with a contact amperage of 5A at 250VAC. The crimp termination method, suitable for 26-30 AWG stranded wire, offers secure and durable connectivity. Packaged in reels of 10,000, this contact is RoHS compliant, meeting international standards for environmental responsibility. Perfect for wire-to-wire connectors, its tin termination plating and nickel underplating ensure long-lasting quality, making it an essential component for power circuit applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-794609-2 |
Series: | Micro MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 10000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
Termination Type: | Crimp |
GPL: | 239 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A311 |
Wire Size: | .05 - .14 mm², 26 - 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 - 3.81 µm, 50 - 150 µin |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Finish: | Bright |
Crimp Area Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
Contact Product Type: | Contact |
Part Aliases: | 1-794609-2 |
SKU: | AMP1-794609-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2018 | E-18-007143 - Product Improvement. To improve retention force of plug contacts inside plug housings. This change is considered by TE Connectivity as a; Form, Fit change. The below part numbers have been revised to the modified locking lance design of plug contacts to improve retention force of contacts inside the plug housing. and Superseding 794608-1 with 1-794608-0 (Lead free plated part) | Download |
09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download |