2836146-1

OCEAN_2.0_APPLICATOR-S-062F

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F, a high-quality tool designed for precision and efficiency. This applicator is essential for terminating connectors with ease, offering two stroke terminator options: 30mm (1.12") and 40mm (1.62"). Its mechanical feed type ensures smooth operation, while its durable construction guarantees long-lasting performance. Perfect for various applications in the electronics industry, this applicator is a must-have for any professional toolkit. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-062F and experience seamless connector termination like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836146-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836146-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2018E-18-007179 - Product Improvement. OCEAN applicator 2836146 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151115 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
12/25/2017E-17-011123 - Product Improvement. Item 8, Anvil, part number 2-1803250-0 was changed. Change was to improve crimp results.Download