1-796435-2
CPC PSTD RCPT,13-7,R/A LF
Enhance your power connectivity with the CPC PSTD RCPT, a robust and reliable male connector from the AMP CPC series. Designed for seamless integration into panels, this black connector features a 13-7 orientation with a right-angle, low-profile configuration. With UL 94V-0 compliance, it guarantees safety and performance. Constructed with durable PA 6/6 housing, it offers superior quality for industrial applications. Boasting seven contacts, it ensures efficient power transmission. The through-hole solder termination method simplifies installation. Operating at a voltage of 250 VDC and with a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Its all-plastic shell with a size 13 design further enhances its durability. Ideal for circular power connections, this RoHS-compliant connector assembly is a must-have in your inventory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796435-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796435-2 |
Keying: | A |
Number of Signal Positions: | 7 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 51.56 mm / 2.03 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |