| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-829264-3 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 53 |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .244 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0337 |
| Stackable: | No |
| Contact Protection Type: | Closed Entry Housing |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-829264-3 |
| SKU: | AMP1-829264-3 |
1-829264-3
| Heilind Number: | AMP1-829264-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-829264-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU HV-100/HV-190 series of Mezzanine & Board Stacking Connectors. Designed for high-performance applications, these connectors feature a durable Polyester - GF housing in a striking green color, meeting stringent material flammability standards with a UL 94V-0 rating. With two rows and 13 positions, they offer secure Through Hole - Solder termination, ideal for vertical PCB mounting. The contact sockets, made of Copper Alloy with gold plating, ensure reliable signal transmission. Wave solder capable to 265°C, these connectors are RoHS compliant, making them a sustainable choice for industrial use. Complete with a tray packaging containing 53 units, they are ready for efficient assembly onto Printed Circuit Boards with a standard profile and 1.6mm thickness. Experience seamless PCB integration and optimal performance with these AMPMODU connectors.


