1-215447-3

2X13P MOD2 STIFTLEI

Enhance your PCB assembly with our AMPMODU Headers, featuring a green thermoplastic housing and a durable design for reliable performance. With two rows of 26 gold-plated pins on a 2.54mm pitch, these headers ensure secure connections in industrial settings. Their through-hole press-fit termination method, along with PCB retention for added stability, simplifies installation. Meeting UL 94V-0 flammability standards and RoHS compliance, these headers guarantee safety and environmental responsibility. Perfect for vertical mounting, the headers have a standard profile and come in a pack of 1000 for convenience. Upgrade your electronic projects with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-215447-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1000
Number of Positions: 26
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Mating Post Length: .264 in, 6.7 mm
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .158 in, 4 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-215447-3
SKU: AMP1-215447-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/17/2017 P-17-014396 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Itlay Collegno to TE Connectivity Poland Bydgoszcz. Download