1-829264-6

Heilind Number:AMP1-829264-6
Manufacturer:TE Connectivity
Manufacturer Number:1-829264-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2X16P HV100 REC CON.B/TE, 6.2MM,NO KINK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-829264-6
Series:AMPMODU HV-100/HV-190
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:48
Number of Positions:16
Housing Color:Green
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Bottom & Top
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:.244 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0337
Stackable:No
Contact Protection Type:Closed Entry Housing
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1-829264-6
SKU:AMP1-829264-6

Detailed Description

Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series board-to-board connectors. Featuring a durable polyester housing in a vibrant green hue, these connectors offer reliable performance with their copper alloy contacts and gold plating. With a pitch of 2.54mm, they are ideal for various electronic applications. The vertical mount orientation and standard profile ensure easy integration, while the through-hole solder termination method guarantees secure attachment to your PCB. With UL 94V-0 flammability standard compliance and RoHS certification, these connectors prioritize safety and environmental responsibility. Perfect for industrial use, they are wave solder capable to 265°C, making them suitable for high-temperature processes. Whether you're assembling a new device or upgrading an existing one, our board-to-board connectors provide the perfect solution for your connectivity needs.