1-826632-6
16P AMPMODU II STIFT LEI
Enhance your PCB assembly with our AMPMODU Headers, designed for seamless integration in electronic systems. Featuring a durable Polybutylene Terephthalate housing in a sleek green hue, these headers boast a contact pitch of 2.54mm and accommodate up to 32 positions with a current rating of 5A. Crafted with Phosphor Bronze contacts and gold plating, they ensure reliable conductivity. Suitable for through-hole soldering, these headers offer easy installation on printed circuit boards. With UL 94V-0 flammability standard compliance and ROHS certification, they guarantee safety and environmental responsibility. Perfect for industrial applications, these headers are wave solder capable and operate efficiently in a temperature range of up to 265°C. Elevate your connectivity solutions with our high-quality PCB Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826632-6 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Contact Amperage: | 5 A |
Number of Positions: | 32 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826632-6 |
SKU: | AMP1-826632-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |