Enhance your industrial connectivity with this high-quality housing connector, meticulously designed for optimal performance. Featuring six contacts in a single row, this receptacle boasts sturdy construction with a black polyester housing, meeting stringent CSA and UL standards for reliability. With a voltage rating of 250 VAC and an amperage of 3 A, it ensures efficient power transmission in diverse applications. The crimp termination method and inline contact layout offer ease of installation, while the insulation resistance of 5000 MΩ guarantees safe operation. Operating flawlessly in temperatures ranging from -65 to 105 °C, this connector is a versatile solution for PCB assemblies. Compliant with RoHS regulations, it exemplifies our commitment to environmental responsibility. Upgrade your connectivity infrastructure with this essential industrial component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87175-3
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp
Overall Height:4.44
Overall Length:.61
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.175 in, 4.44 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Product Code:5407
Contact Layout:Inline
Connector Length:15.54 mm, .61 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-87175-3
SKU:AMP1-87175-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/07/2018E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY.Download