1-87175-7
08 LOCKING CLIP HSG SR MRKD
Part Aliases: TE Connectivity MSE01183
This UL and CSA certified socket receptacle housing is designed for reliable electrical connections in industrial settings. Featuring a durable black polyester housing with GF reinforcement, it offers excellent insulation and flame resistance with a UL 94V-0 rating. The crimp termination method ensures secure contact with 8 inline socket connectors, suitable for a wide range of applications. With an amperage rating of 3A and a voltage of 250VAC, this connector meets stringent safety standards. Its compact design, with a pitch of 2.54mm, makes it ideal for PCB integration. Operating efficiently in temperatures ranging from -65 to 105°C, it guarantees performance in harsh environments. Each package includes 250 connectors, conveniently packaged in a bag for easy access. Trusted for its quality and compliance with RoHS regulations, this connector is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-87175-7 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | 4.44 |
Overall Length: | .82 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 8 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .175 in, 4.44 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Contact Layout: | Inline |
Connector Length: | 20.72 mm, .82 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | MSE01183 1-87175-7 |
SKU: | AMP1-87175-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |