Enhance power connectivity with our Type XII Female Contact (L.P.). Designed for robust performance in aerospace, defense, and marine applications, this socket contact ensures secure and efficient power transmission. With a contact amperage of 15A and copper construction, it offers reliable conductivity. Crimp termination and tin-lead plating guarantee easy installation and corrosion resistance, while accommodating wire sizes ranging from 16 AWG to 2-3mm². Operating in a wide temperature range from -55 to 105°C, this contact is suitable for demanding environments. Its right-angle orientation and loose piece packaging provide versatility in assembly. Perfect for wire-to-wire connections in power circuits, this component meets stringent quality standards for performance and durability. Note: This product is not RoHS compliant. Elevate your power connector systems with our high-quality Type XII Female Contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66740-8
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Socket
Package Quantity:100
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:088
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5017
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:15 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Tin-Lead
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66740-8
SKU:AMP66740-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2014E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact.Download