1-87195-7

MOD IV RECP PLTE 15 DPLX

Enhance your connectivity with the MOD IV RECP PLTE 15 DPLX, a high-performance duplex receptacle plate designed for seamless power and signal transmission. Featuring UL E28476 and CSA LR7189 standards compliance, this female connector ensures reliable operation in industrial settings. With a 3A amperage and 250VAC voltage rating, it is suitable for a wide range of applications. The contact sockets, made of Copper-Tin-Phosphor Bronze with gold plating, guarantee efficient conductivity. Operating in temperatures ranging from -65 to 105 °C, this connector is built to withstand harsh environments. With a termination method of crimping and compatibility with 20-24 AWG wires, installation is quick and easy. Suitable for wire and cable termination, it offers a secure connection with low termination resistance. The package includes 12500 units, making it ideal for large-scale projects. Trust in the AMPMODU IV/V series for superior quality and performance in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-87195-7
Series: AMPMODU IV/V
Amperage: 3 A
Gender: Female
Termination Method: Crimp
Contact Material: Copper-Tin-Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 12500
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5207
Wire Size: 20 - 24 AWG, .2 - .6 mm²
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: Intermediate
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .069 in, 1.75 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Tin-Lead, Tin-Lead over Nickel
Wire Contact Termination Area Plating Thickness: 100 - 200 µin
Standards Met: UL E28476 CSA LR7189
Part Aliases: 1-87195-7
Replacement Part: 2-87195-4
SKU: AMP1-87195-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/22/2022 P-21-021943 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US. Download