1-640519-0
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR
Easily connect power and signal wires with our Rectangular Power Connectors. This Housing Plug is versatile, suitable for Wire-to-Wire, Wire-to-Board, or Wire-to-Panel setups. With a 4.2mm centerline pitch, it offers 4 positions for seamless connections. Meeting CSA and UL standards, the PA 6/6 housing material ensures durability. Featuring a crimp termination method, it is reliable for various applications. With a voltage rating of 250V AC/DC and contact amperage of 9A, it guarantees efficient power transmission. The black housing color, along with a positive lock mating retention type, provides secure connections. Suitable for industrial use, it operates in a wide temperature range from -55 to 85°C (-67 to 185°F). Accepting wire sizes from 18 to 26 AWG, it accommodates different wire gauges. The connector's compact design, with a height of 12.95mm and width of 17.15mm, makes it space-efficient. With RoHS compliance and UL 94V-0 flammability standard, it ensures safety and environmental responsibility. Perfect for power and signal applications, this connector is a reliable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640519-0 |
Series: | AMP MR |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 1800 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 12.95 mm, .51 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1383 |
Number of Signal Positions: | 3 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Connector Length: | 21.34 mm, .84 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.15 mm, .675 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640519-0 |
SKU: | AMP1-640519-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006173 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |