1-917511-5

DYNAMIC D-3 REC CONT 2L L/P

Enhance your power and signal connections with the Dynamic D-3 REC CONT 2L L/P from the Dynamic 3000 Series. This high-quality connector, featuring a 15A amperage and versatile board or cable mount options, ensures reliable performance in industrial settings. With copper alloy contacts plated in tin, it guarantees efficient power transmission at voltages up to 600V AC/DC. Its crimp termination method and compatibility with 14-16 AWG wire sizes make installation a breeze, while its robust construction, operating temperature range of -55 to 105°C, and RoHS compliance underscore its durability and environmental responsibility. Whether for discrete wire or stranded cable applications, this connector, with a package quantity of 1000, is the perfect choice for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917511-5
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Overall Length:18.3 mm, .72 in
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .11 in, 2.2 - 2.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Bright
Wire Range Mark:2L
High Current:Yes
Part Aliases:1-917511-5
SKU:AMP1-917511-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/11/2023PCN-23-169298 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Sep 2023.Download