| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 100645-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.4 mm, .567 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP100645-2 |
100645-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series Flag Receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 13-17 AWG wire sizes, making it versatile for various applications. With an overall length of 14.4mm (.567 in) and compatible with 6.35mm (.25 in) wide tabs, it offers easy installation. The open barrel type allows for efficient wire insertion, while accepting insulation diameters from 2.5 to 3.81mm (.098-.15 in). Trust in its quality as it is a Quick Disconnects product, ideal for your Crimp Terminal needs. Rest assured of its compliance with RoHS standards, ensuring it meets environmental regulations. Upgrade your connectivity solutions with this robust and efficient receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151008-2 | ![]() | |
| TE Connectivity 7-2151008-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-100645-3 | ![]() |


