| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102100-1 |
| Series: | AMPMODU MOD 1 |
| Amperage: | 5 A |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | 5 A |
| Contact Resistance: | 12 mΩ |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 274 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5440 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1200 V AC |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .09 in, 1.3 - 2.29 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 102100-1 |
| SKU: | AMP102100-1 |
102100-1
Specifications
Detailed Description
Enhance your electronic connections with our MOD I RECP PLTD 15 SEL. This female socket contact, part of the AMPMODU MOD 1 series, features durable phosphor bronze construction with gold plating for optimal conductivity. With a pitch of 3.81mm and a contact amperage of 5A, it offers reliable performance in various applications. The contact resistance of 12mΩ and insulation resistance of 5000MΩ ensure efficient power transmission while operating in a wide temperature range from -65 to 105°C. Suitable for wire and cable termination, this industrial-grade connector is RoHS compliant and ideal for high-pressure environments. Its straight orientation and wire insulation support make it easy to install, accepting wire sizes from 18 to 22 AWG. Trusted for its quality and performance, this contact is packaged in reels for convenience and is available in a package quantity of 5000. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 574868 | ![]() | |
| TE Connectivity 843473-1 | ![]() | |
| TE Connectivity 2836574-1 | ![]() | |
| TE Connectivity 2836574-2 | ![]() |


