102241-3
05 MODIV HSG COMP SR .100 POL
The AMPMODU IV/V Housing Connector is a reliable solution for your electrical needs, meeting UL E28476 and CSA LR7189 standards for quality assurance. With a durable Nylon - GF construction in black, it offers secure housing for five contacts with beryllium copper sockets for efficient connectivity. Designed for 3A and 250VAC applications, it ensures reliable performance in industrial settings. Featuring a crimp termination method and a pitch of 2.54mm, this connector is easy to install on wire and cable assemblies. Its compact size, with an overall height of .182 inches and length of .5 inches, makes it suitable for various PCB applications. Operating temperature range of -65 to 105°C and RoHS compliance further enhance its versatility and environmental sustainability. Whether for new installations or replacements, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102241-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .182 |
Overall Length: | .5 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 5 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .182 in, 4.62 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 12.7 mm, .5 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102241-3 |
SKU: | AMP102241-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |