102321-9

040 UNIV HDR SP 4S 30DP STD L1

Enhance your electronic connections with our AMP-LATCH Universal Headers, designed for seamless board-to-board integration. Featuring a straight orientation and dual rows of 40 contacts each, these receptacle connectors ensure reliable signal transmission in any circuit application. With a pitch of 2.54 mm and a voltage rating of 250 VAC, they meet the most stringent requirements for performance and safety. Crafted from high-quality thermoplastic with UL 94V-0 flammability standard compliance, they guarantee durability and peace of mind in any application. The gold-plated contact termination and long latch type further enhance their reliability, while the through-hole solder termination method simplifies installation. Ideal for vertical board mount setups, these connectors offer easy assembly and maintenance. Trust in their 1 A contact amperage and operating temperature range of -65 to 105 °C (-85 to 221 °F) for consistent performance in demanding environments. Whether you're building telecommunications systems, industrial equipment, or consumer electronics, these connectors provide the perfect solution for your connectivity needs. Elevate your design with the AMP-LATCH Universal Headers and experience seamless, high-speed data transfer in every application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102321-9
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 40
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 24
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .125 in, 3.18 mm
Connector Height: .34 in, 8.53 mm
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 2.76 in, 70.1 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .155 in, 3.94 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 102321-9
Replacement Part: 5102321-9
SKU: AMP102321-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/26/2017 P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. Download