1-1658528-9

636-4041LF=FEM SKT BLD POL S/R

Enhance your signal connectivity with this high-performance IDC ribbon cable receptacle, featuring 40 contacts arranged in two rows for efficient data transmission. Designed for cable mount installation, it offers secure termination through insulation displacement crimp technology. The 2.54mm pitch and row spacing ensure compatibility with standard setups, while the black housing with gold plating guarantees durability and reliable conductivity in demanding environments. With a contact amperage of 1A and an operating temperature range of -55 to 125°C, this connector is ideal for various signal applications. RoHS compliant and designed for wire-to-board connection, it is a versatile and essential component in electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1658528-9
Gender:Receptacle
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
GPL:318
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E117
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:Without
Part Aliases:1-1658528-9
SKU:AMP1-1658528-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: