103167-3

Heilind Number:AMP103167-3
Manufacturer:TE Connectivity
Manufacturer Number:103167-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODII HDR DRRA SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103167-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:208
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103167-3
Replacement Part:5-103167-3
SKU:AMP103167-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing and right-angle body orientation for efficient assembly. With twelve phosphor bronze contacts in two rows, each with a contact amperage of 3 A, these headers ensure reliable power transmission. Meeting UL and CSA standards for quality assurance, they boast a UL 94V-0 material flammability rating. The gold-plated contact mating area guarantees optimal conductivity, even in industrial environments with operating temperatures ranging from -65 to 105 °C. Designed for through-hole solder termination on a 1.4 mm PCB, these headers offer secure and high-performance integration. The shrouded header type with detent window mating retention and polarization alignment feature ensures easy and accurate assembly. Packaged in trays of 208, these headers are ideal for bulk applications. Trust in our connectors for seamless board connectivity in your electronic projects.