1-86177-3
12 MODIV HSG COMP DR .100CL
Enhance your electronic connections with this durable and efficient 3A pin and socket housing. Crafted with high-quality nylon GF material, it ensures reliable performance in various environments. Featuring 12 positions and a dual-row design, it offers ample connectivity options for your applications. The phosphor bronze contacts, along with a 2.54mm pitch, guarantee secure and stable connections. With an operating temperature range of -65 to 105°C, this housing is suitable for a wide range of industrial settings. Its black housing color adds a sleek touch to your setup, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-86177-3 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | .24 in, 6.1 mm |
Overall Length: | 15.23 mm, .6 in |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 12 |
Housing Color: | Black |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 250 VAC |
SKU: | AMP1-86177-3 |
series: | AMPMODU IV/V |
Insulation Resistance: | 5000 MΩ |
Termination Resistance: | 12 mΩ |
Dielectric Withstanding Voltage (Max): | 750 V |
Housing Entry Configuration: | Both Ends Closed |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |