87977-4
12 MODIV HSG DR MRKD .100 POL
Elevate your electronic connections with our AMPMODU IV/V Housing Receptacle. Designed for high-performance applications, this connector boasts CSA LR7189 and UL E28476 standards compliance, ensuring quality and safety. With a durable nylon housing and beryllium copper contacts, it offers reliable connectivity. Featuring 12 contacts in 2 rows with a 2.54mm pitch, it's perfect for PCB assemblies. The black housing color and UL 94V-0 flammability standard make it suitable for industrial environments. Operating in a wide temperature range of -65 to 105°C, it's versatile and dependable. With a mating alignment and detent latching, it guarantees secure connections. ROHS compliant and lead-free, it's environmentally friendly. Ideal for various applications, this connector is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 87977-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .24 |
Overall Length: | .61 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 12 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.096 mm |
Stamped: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 15.4 mm, .61 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87977-4 |
SKU: | AMP87977-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download |