Experience seamless board-to-board connections with our 10-contact ribbon cable connector. Designed for signal transmission in data and devices, this straight receptacle features a low-profile housing in black thermoplastic, meeting UL 94V-0 flammability standards. With a 2.54mm pitch and through-hole solder termination, it ensures secure attachment to your circuit board. The gold-plated contacts offer reliable conductivity, while the dual-beam design enhances signal integrity. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for various applications. Its vertical mount orientation and center mating alignment facilitate easy installation. Each package includes 125 units, making it convenient for bulk projects. Trust in its high-quality construction for efficient connectivity in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103308-1
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:125
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5451
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:20.32 mm, .8 in
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103308-1
Replacement Part:5103308-1
SKU:AMP103308-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: