The AMPMODU MTE series PCB Mount Header, a versatile and reliable connector for your electronic projects. With UL E28476 and CSA LR7189 standards met, rest assured of its quality and safety. Featuring three brass contacts with gold plating, it ensures efficient signal transmission with a current rating of 3 A. The thermoplastic housing in sleek black offers durability, while various termination methods including crimp and IDC cater to your specific needs. Perfect for signal circuit applications, this right-angle header with a 2.54 mm pitch is ideal for PCB mounting. With a wide operating temperature range of -65 to 105 °C and compliance with RoHS standards, it's suitable for various industrial applications. Each package includes 52 connectors, ready for your assembly requirements. Upgrade your PCB connections with this AMPMODU MTE header for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103635-2
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:52
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:10.16 mm, .4 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103635-2
Replacement Part:5-103635-2
SKU:AMP103635-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: