103670-4
05 MTE HDR SRST LATCH W/HLDWN
Enhance your PCB connectivity with our AMPMODU MTE series header connector. Designed for signal applications, this vertical-mount connector features five gold-plated brass contacts, ensuring optimal performance and durability. With multiple termination options including crimp and solder, as well as insulation displacement crimp (IDC), it offers versatility in assembly. The black thermoplastic housing, meeting UL 94V-0 flammability standards, provides added safety. Its 2.54mm pitch and compact .6-inch length make it suitable for various board layouts. Mating retention with locking lance housing and PCB hold-down feature ensure secure connections. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for industrial use. RoHS compliant and offering 600V dielectric withstanding voltage, it meets international quality standards. Package includes 35 connectors in a convenient tube/box setup. Elevate your electronic designs with this reliable and efficient PCB pin header connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103670-4 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 35 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6256 |
Connector Length: | 15.24 mm, .6 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103670-4 |
Replacement Part: | 5-104362-4 |
SKU: | AMP103670-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2020 | E-20-000624 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. | Download |
03/31/2017 | E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download |