| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103957-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.55 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103957-4 |
| SKU: | AMP103957-4 |
103957-4
| Heilind Number: | AMP103957-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103957-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE Housing Connector is a reliable solution for your PCB connectivity needs, designed to meet CSA and UL standards for quality assurance. With a current rating of 3A and a voltage resistance of 267V, this black thermoplastic housing accommodates 5 phosphor bronze contacts in a single row, making it ideal for various industrial applications. Featuring insulation displacement and crimp termination methods, as well as a strain relief for added durability, this connector ensures secure and efficient wire termination. Its compact design, with a pitch of 2.54mm (.1 in), offers easy integration into your PCB layout. Operating within a wide temperature range of -65 to 105°C, this connector guarantees reliable performance even in harsh environments. From wire to cable termination, it provides a dependable connection for your electronic assemblies. With a mating alignment and retention system, along with a latch lock for secure mating, it offers ease of use and reliability in your connectivity setup. Its compliance with UL 94V-0 flammability standards and RoHS directives further ensures its safety and environmental responsibility. Whether for new installations or replacements, the AMPMODU MTE Housing Connector is a trusted choice for your PCB applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 1586359-8 | 08P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 42281-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |


