104666-3
40 SYSTEM 50 HDR DRST SHRD
Enhance your electronic connections with our AMPMODU System 50 Board-to-Board Header. Designed for optimal performance, this connector features 40 gold-plated pins for reliable signal transmission. With a pitch of 1.27 mm and through-hole solder termination, it ensures secure attachment to your PCB. The straight body orientation and shrouded header type offer easy installation in a vertical mount orientation. Meeting UL 94V-0, CSA LR7189, and UL E28476 standards, it guarantees safety and quality. Suitable for various applications, this connector is a must-have for efficient board stacking and mezzanine connections in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104666-3 |
Series: | AMPMODU System 50 |
Amperage: | 3.6 A |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 40 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
Standards Met: | UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: | AMP104666-3 |
series: | AMPMODU System 50 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Shape & Form: | Rectangular Post |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 3.81 - 6.35 µm / 150 - 250 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Insulation Resistance: | 5000 MΩ |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
Mating Retention Type: | Latching |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Mating Alignment Type: | Polarization |
Circuit Application: | Signal |
Position Locations Omitted: | 0 |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.68 mm / .145 in |
Round Termination Post & Tail Diameter: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download |
12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download |
03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download |