5-104192-4
15 SYSTEM 50 RCPT ASSY SRST SN
Introducing the AMPMODU System 50 Straight Socket, a reliable and versatile connector for your PCB applications. With a pitch of 1.27mm (.05 in) and 15 positions, this black housing connector is designed for vertical mounting. Its through-hole termination method ensures secure soldering, while the copper alloy contacts with gold plating offer optimal conductivity. Operating at 30V AC and 4A, it meets industrial standards for efficiency and safety. With UL 94V-0 flammability rating and high insulation resistance, it guarantees durability in demanding environments. Ideal for board-to-board connections, this connector is essential for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104192-4 |
Series: | AMPMODU System 50 |
Amperage: | 4 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Package Quantity: | 26 |
Contact Amperage: | 4 A |
Number of Positions: | 15 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0389 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104192-4 |
SKU: | AMP5-104192-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |