Easily connect wires with our CONTACT AMVAR 125 BLDE 020TPBR terminal, designed for efficient and reliable electrical connections. Crafted from durable brass with a tin plating, it ensures optimal conductivity. The straight orientation and F-crimp feature make installation a breeze, while the open barrel design accommodates wire sizes ranging from 18 to 24 AWG. With a temperature range of -65 to 150°C, it's suitable for various environments. Compliant with RoHS standards, this tab terminal is a dependable choice for any application requiring secure wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217029-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.1 in, 27.94 mm
Material:Brass
Compatible Tab Width:.125 in, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 - 24 AWG, .21 - .82 mm², 400 - 1600 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP1217029-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: