1217133-1
FASTON 187 PCB TAB TPBR
Enhance your PCB connections with our FASTON 187 PCB TAB TPBR terminals. Designed for efficient through-hole soldering, these straight-oriented tabs guarantee secure and reliable contact. With a tin plating finish, they ensure optimal conductivity while meeting RoHS compliance standards for environmental responsibility. Perfect for a variety of applications, these terminals are a must-have in your connector toolkit. Elevate your connectivity with ease and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217133-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217133-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.32 mm / .052 in |
Height Above PC Board: | 8.63 mm / .344 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |