1217497-1
TAB,187FASTON,MAG-MATE,SLIMLIN
Enhance your terminal connections with our MAG-MATE Slimline TAB,187FASTON terminal. Designed for effortless installation, this terminal features IDC Standard termination method, ensuring a secure and reliable connection every time. Crafted for convenience, it boasts a Tab terminal type, perfect for various applications. RoHS compliant and part of our Magnet Wire Terminals series, you can trust in its quality and durability. Elevate your project with this essential component, a must-have in any professional or DIY toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217497-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217497-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 19.31 mm / .76 in |
Magnet Wire Size: | 27 - 24 AWG / .36 - .51 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 19.31 mm / .76 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |