1742858-1
TAB, PLAIN, 187 MAG-MATE SLIM
Enhance your electrical connections with our TAB, PLAIN, 187 MAG-MATE SLIM terminal, designed for seamless and efficient termination. Part of the MAG-MATE series, it guarantees high performance and reliability. Featuring IDC Standard termination method and Tab terminal type, it ensures secure and durable connectivity. The mating retention type with barbs offers added stability, while the Tab terminal splice type simplifies installation. A must-have in your toolkit for various applications, this Magnet Wire Terminal complies with RoHS standards, ensuring environmental sustainability. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742858-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1742858-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 15.87 mm / .625 in |
Magnet Wire Size: | 30 - 27.5 AWG / .05 - .09 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 16 mm / .63 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |