1217756-1
FASTON 187 PCB TAB TPBR
Enhance your PCB connectivity with our FASTON 187 PCB TAB TPBR. Featuring a convenient Through Hole - Solder termination method, these tin-plated terminals guarantee efficient and secure contact points. Their Tab terminal type with a Flag orientation ensures easy installation and reliable performance. With a 90° terminal angle, they are perfect for various applications. Rest assured, these PCB terminals meet RoHS compliance standards, making them a sustainable choice. Explore our wide range of Products, including Connectors and Crimp Terminals, to find the perfect fit for your project. Elevate your connectivity solutions with our high-quality PCB Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217756-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Flag |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP1217756-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 7.47 mm / .298 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download |