1217824-1
TERM,POKE-IN,MAG-MATE
Easily terminate magnet wire with our Poke-In MAG-MATE terminals. Designed for efficient installation, these connectors feature IDC Standard termination methods, making them a reliable choice for your wire termination needs. With a Poke-In terminal type, they provide a secure and stable connection. These Magnet Wire Terminals are not only high-performing but also environmentally friendly with their RoHS compliance. Perfect for a variety of applications, streamline your wire termination process with these innovative connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217824-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217824-1 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 7.87 mm / .3 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .8 mm² |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |