1241412-1

AMP MCP 6.3/4.8K, CONTACT, SWS

Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with the AMP MCP 6.3/4.8K CONTACT, SWS. Designed for reliable performance, this crimp contact boasts a tin plating for corrosion resistance, ensuring durability even in harsh operating conditions. With a termination method of F-Crimp and a wire size compatibility of .5 to 1 mm², it offers a secure fit for optimal conductivity. Featuring a locking lance and a receptacle splice type, it provides added safety and stability. Operating efficiently in temperatures ranging from -40 to 130 °C (-40 to 266 °F), this RoHS-compliant connector is a must-have in any automotive wiring setup. Upgrade your terminals to AMP standards and experience seamless power transmission like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241412-1
Amperage:17 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241412-1
series:AMP MCP Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in
Wire Insulation Diameter:1.4 - 2.7 mm / .055 - .106 in
Wire Size Search:.5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/29/2024PCN-24-216156 - Spec Change. Please be aware, that the listed Product Specification 108‐18718 has been revised to Rev. F; 4.3 Test requirements and procedures: PG11 lower mating force tolerance updated to 6N.
Download